Datasheets
LMS202EIMX by:

IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver

Part Details for LMS202EIMX by Texas Instruments

Overview of LMS202EIMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LMS202EIMX

LMS202EIMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMS202EIMX Part Data Attributes

LMS202EIMX Texas Instruments
Buy Now Datasheet
Compare Parts:
LMS202EIMX Texas Instruments IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.902 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 1.753 mm
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.899 mm

Alternate Parts for LMS202EIMX

This table gives cross-reference parts and alternative options found for LMS202EIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS202EIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRS232CPWR DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 Texas Instruments LMS202EIMX vs TRS232CPWR
MAX232N 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP 0 to 70 Texas Instruments LMS202EIMX vs MAX232N
MAX232ECDWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments LMS202EIMX vs MAX232ECDWG4
MAX232DWR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments LMS202EIMX vs MAX232DWR
LMS202CM DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments LMS202EIMX vs LMS202CM
LMS202ECMWX/NOPB DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments LMS202EIMX vs LMS202ECMWX/NOPB
TRS232IDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments LMS202EIMX vs TRS232IDG4
MAX232ECDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments LMS202EIMX vs MAX232ECDG4
MAX232ECDRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments LMS202EIMX vs MAX232ECDRG4
MAX232ECPW 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments LMS202EIMX vs MAX232ECPW
Part Number Description Manufacturer Compare
TRS232ECPW 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments LMS202EIMX vs TRS232ECPW
TRS232EIDRG4 Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-SOIC -40 to 85 Texas Instruments LMS202EIMX vs TRS232EIDRG4
MAX232INE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments LMS202EIMX vs MAX232INE4
LMS202ECMWX/NOPB DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments LMS202EIMX vs LMS202ECMWX/NOPB
MAX232ECDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments LMS202EIMX vs MAX232ECDG4
TRS232IDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments LMS202EIMX vs TRS232IDG4
MAX232IDWE4 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC LMS202EIMX vs MAX232IDWE4
MAX232IDWG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments LMS202EIMX vs MAX232IDWG4
MAX232IDWRE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments LMS202EIMX vs MAX232IDWRE4
MAX232IDRE4 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC LMS202EIMX vs MAX232IDRE4

LMS202EIMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS202EIMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS202EIMX by Texas Instruments

Select Manufacturer
Which Manufacturer of LMS202EIMX would you like to use for your alert(s)?
  • Please alert me when LMS202EIMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMS202EIMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS202EIMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMS202EIMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS202EIMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS202EIMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: