Part Details for LMS_033_CTP by Visual Communications Company
Overview of LMS_033_CTP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMS_033_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J0227
|
Newark | Litepipe, 1, Vertical, Length:8.38Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Material:Acrylic, Mounting Hole Dia:7.2Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) LMS_033_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
LMS_033_CTP-ND
|
DigiKey | LITEPIPE LENS ASSY CLEAR TRANSP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2625 / $3.0000 | Buy Now |
DISTI #
593-LMS033CTP
|
Mouser Electronics | LED Light Pipes Light Pipe w/Lens LMS033CTP RoHS: Compliant | 0 |
|
$1.2600 / $3.0100 | Order Now |
DISTI #
70052829
|
RS | Light Pipes 5mm Moisture Sealed Rigid 0.33 In L Panel Mount Clear LMS Series | VCC (Visual Communications Company) LMS_033_CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$2.3100 / $3.0800 | Buy Now |
|
Future Electronics | LTP Rigid Panel Round .281"D .33"L Clear MS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .281"D .33"L Clear MS RoHS: Compliant | 0 |
|
$1.2200 / $2.5100 | Buy Now |
Part Details for LMS_033_CTP
LMS_033_CTP CAD Models
LMS_033_CTP Part Data Attributes
|
LMS_033_CTP
Visual Communications Company
Buy Now
|
Compare Parts:
LMS_033_CTP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |