-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, UDFN8 1.8x1.2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5307
|
Newark | Op-Amp, 1Mhz, 1V/Us, Udfn-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5V, Amplifier Case Style:Udfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi LMV358MUTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3570 / $0.8940 | Buy Now |
DISTI #
05R9049
|
Newark | Operational Amplifier, Rail-To-Rail, Dual, Low Voltage/ Reel |Onsemi LMV358MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3860 | Buy Now |
DISTI #
42AC1725
|
Newark | Op-Amp, 1Mhz, 1V/Us, Udfn-8, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Udfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi LMV358MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
LMV358MUTAGOSCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8UDFN Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3009 In Stock |
|
$0.2868 / $0.8700 | Buy Now |
DISTI #
LMV358MUTAG
|
Avnet Americas | OP Amp Dual GP R-R O/P 5V 8-Pin UDFN T/R - Tape and Reel (Alt: LMV358MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2845 / $0.3395 | Buy Now |
DISTI #
863-LMV358MUTAG
|
Mouser Electronics | Operational Amplifiers - Op Amps LV R2R OPAMP RoHS: Compliant | 2393 |
|
$0.2840 / $0.8700 | Buy Now |
|
Future Electronics | LMV358 Series 5.5 V 1 MHz Low-Voltage Rail-to-Rail Operational Amplifier - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Bristol Electronics | 1420 |
|
RFQ | ||
|
Quest Components | 1136 |
|
$0.4544 / $1.1360 | Buy Now | |
|
Quest Components | 1377 |
|
$0.7965 / $2.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV358MUTAG
onsemi
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, UDFN8 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8 1.8x1.2, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for LMV358MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV612ID | Rail to rail input/output CMOS op-amp | STMicroelectronics | LMV358MUTAG vs TSV612ID |
TSV6192AID | Rail to rail input/output CMOS op-amp | STMicroelectronics | LMV358MUTAG vs TSV6192AID |
LMV358MUTXG | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, DSO8, 1.80 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8, Operational Amplifier | onsemi | LMV358MUTAG vs LMV358MUTXG |
TSV6192AIDT | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=450kHz, small offset, dual | STMicroelectronics | LMV358MUTAG vs TSV6192AIDT |
TSV612AID | Rail to rail input/output CMOS op-amp | STMicroelectronics | LMV358MUTAG vs TSV612AID |
TSV612AIDT | Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual | STMicroelectronics | LMV358MUTAG vs TSV612AIDT |