Part Details for LMV715MF by National Semiconductor Corporation
Overview of LMV715MF by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV715MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV715MF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2805 In Stock |
|
$0.5900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2805 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for LMV715MF
LMV715MF CAD Models
LMV715MF Part Data Attributes
|
LMV715MF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV715MF
National Semiconductor Corporation
Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMV715MF
This table gives cross-reference parts and alternative options found for LMV715MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV715MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV711M6 | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV715MF vs LMV711M6 |
LMV715MF/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV715MF vs LMV715MF/NOPB |
LMV711M6X | OP-AMP, 3200uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV715MF vs LMV711M6X |
LMV715MFX/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV715MF vs LMV715MFX/NOPB |
LMV711M6X/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV715MF vs LMV711M6X/NOPB |
LMV715MFX | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV715MF vs LMV715MFX |
LMV711M6 | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV715MF vs LMV711M6 |
LMV711M6/NOPB | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN | Texas Instruments | LMV715MF vs LMV711M6/NOPB |
LMV711M6X | Operational Amplifier, 1 Func, 3200uV Offset-Max, BICMOS, PDSO6 | National Semiconductor Corporation | LMV715MF vs LMV711M6X |