Part Details for LMX2330USLBX by Texas Instruments
Overview of LMX2330USLBX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2330USLBX
LMX2330USLBX CAD Models
LMX2330USLBX Part Data Attributes:
|
LMX2330USLBX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2330USLBX
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 2500 MHz, PQCC24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC24,.17X.14,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER (RF): 32/33 OR 64/65 AND DUAL MODULUS PRESCALER (IF): 8/9 OR 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for LMX2330USLBX
This table gives cross-reference parts and alternative options found for LMX2330USLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2330USLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3524IA | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20 | Intersil Corporation | LMX2330USLBX vs HFA3524IA |
HFA3524IA96 | PLL Frequency Synthesizer, BICMOS, PDSO20 | Harris Semiconductor | LMX2330USLBX vs HFA3524IA96 |
LMX2330TM | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | LMX2330USLBX vs LMX2330TM |
LMX2330LSLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2330USLBX vs LMX2330LSLB |
LMX2330USLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PQCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2330USLBX vs LMX2330USLB |
LMX2330TM | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2330USLBX vs LMX2330TM |
LMX2330UTM/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Texas Instruments | LMX2330USLBX vs LMX2330UTM/NOPB |
LMX2330LSLB | PLL FREQUENCY SYNTHESIZER, 2500MHz, QCC24, CSP-24 | Texas Instruments | LMX2330USLBX vs LMX2330LSLB |
LMX2330USLB | PLL FREQUENCY SYNTHESIZER, 2500 MHz, PQCC24 | Texas Instruments | LMX2330USLBX vs LMX2330USLB |