Part Details for LMZ7-SW65 by Lumileds
Overview of LMZ7-SW65 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMZ7-SW65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ7-SW65-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 2SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4687 | Buy Now |
DISTI #
997-LMZ7-SW65
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, LUXEON MZ RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
|
Future Electronics | LUXEON MZ High Power LED Emitter Cool White 70 CRI 6500K 900 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
DISTI #
LMZ7-SW65
|
Avnet Silica | LMILMZ7-SW65 (Alt: LMZ7-SW65) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |