Part Details for LMZ8-SW40 by Lumileds
Overview of LMZ8-SW40 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ8-SW40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1565-1-ND
|
DigiKey | LED LUXEON NEU WHITE 4000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3532 / $8.9800 | Buy Now |
DISTI #
997-LMZ8-SW40
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, LUXEON MZ RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Future Electronics | LUXEON MZ High Power LED Emitter Neutral White 80 CRI 4000K 840 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$8.8100 | Buy Now |
DISTI #
LMZ8-SW40
|
Avnet Silica | LED Uni-Color White 880lm 4000K Chip LED 3-Pin SMD T/R (Alt: LMZ8-SW40) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |