Part Details for LMZ9-SW30 by Lumileds
Overview of LMZ9-SW30 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ9-SW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1572-1-ND
|
DigiKey | LED LUXEON WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4541 In Stock |
|
$4.2422 / $6.3100 | Buy Now |
DISTI #
997-LMZ9-SW30
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON MZ RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
|
Future Electronics | LUXEON MZ High Power LED Emitter Warm White 90 CRI 3000K 600 lm Min 700 mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.1600 | Buy Now |
DISTI #
LMZ9-SW30
|
Avnet Silica | LED Uni-Color White 640lm 3000K Chip LED 3-Pin SMD T/R (Alt: LMZ9-SW30) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |