Part Details for LN11WP38 by Panasonic Electronic Components
Overview of LN11WP38 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LN11WP38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 615 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, DIFFUSED WHITE, T-1 3/4, 5MM | 492 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, DIFFUSED WHITE, T-1 3/4, 5MM | 800 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/YELLOW GREEN, DIFFUSED WHITE, T-1 3/4, 5MM | 140 |
|
$1.1634 / $2.3268 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for LN11WP38
LN11WP38 CAD Models
LN11WP38 Part Data Attributes:
|
LN11WP38
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN11WP38
Panasonic Electronic Components
Dual Color LED, Orange/yellow Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | ORANGE/YELLOW GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 15.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |