Part Details for LN1351CTR by Panasonic Electronic Components
Overview of LN1351CTR by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN1351CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Clear | 2892 |
|
$0.4950 / $1.3500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear (Also Known As: LN1351C-(TR)) | 2892 |
|
$0.4950 / $1.3500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear (Also Known As: LN1351C-(TR)) | 312 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear | 312 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear | 148 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear (Also Known As: LN1351C-(TR)) | 148 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear | 5 |
|
$1.8000 / $2.2500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear (Also Known As: LN1351C-(TR)) | 5 |
|
$1.8000 / $2.2500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Clear (Also Known As: LN1351C-(TR)) | 37 |
|
$1.4000 / $2.2400 | Buy Now |
Part Details for LN1351CTR
LN1351CTR CAD Models
LN1351CTR Part Data Attributes
|
LN1351CTR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN1351CTR
Panasonic Electronic Components
Single Color LED, Yellow Green, Clear, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle |