Part Details for LN224RPH by Panasonic Electronic Components
Overview of LN224RPH by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LN224RPH
LN224RPH CAD Models
LN224RPH Part Data Attributes:
|
LN224RPH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN224RPH
Panasonic Electronic Components
Single Color LED, Red, Diffused, 5mm, 5 X 1 MM PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5 X 1 MM PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LN224RPH
This table gives cross-reference parts and alternative options found for LN224RPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN224RPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN224RPX | Single Color LED, Red, Diffused, 5mm, | Panasonic Electronic Components | LN224RPH vs LN224RPX |
LNG268RFR | Single Color LED, Red, Diffused, 5mm | Panasonic Electronic Components | LN224RPH vs LNG268RFR |
LN268RP | Single Color LED, Red, Diffused, 5mm, | Panasonic Electronic Components | LN224RPH vs LN268RP |