Part Details for LN240RPX by Panasonic Electronic Components
Overview of LN240RPX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN240RPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, RED, 4.4MM | 2237 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 4.4MM | 283 |
|
$0.3125 / $0.6250 | Buy Now |
Part Details for LN240RPX
LN240RPX CAD Models
LN240RPX Part Data Attributes
|
LN240RPX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN240RPX
Panasonic Electronic Components
Single Color LED, Red, Diffused, 4.4mm, PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | CYLINDRICAL | |
Size | 4.4 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |