Part Details for LN242RP by Panasonic Electronic Components
Overview of LN242RP by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LN242RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectangular Led Lamp, Red, Diffused, Led-6a | 66 |
|
$0.1364 / $0.2046 | Buy Now |
|
Quest Components | Rectangular Led Lamp, Red, Diffused, Led-6a | 82 |
|
$0.7750 / $1.5500 | Buy Now |
|
Perfect Parts Corporation | 246 |
|
RFQ |
Part Details for LN242RP
LN242RP CAD Models
LN242RP Part Data Attributes
|
LN242RP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN242RP
Panasonic Electronic Components
Single Color LED, Red, Diffused, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |