Part Details for LN38GPP by Panasonic Electronic Components
Overview of LN38GPP by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Advertising and Marketing
Part Details for LN38GPP
LN38GPP CAD Models
LN38GPP Part Data Attributes
|
LN38GPP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN38GPP
Panasonic Electronic Components
Single Color LED, Green, Diffused, T-1, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 75 deg |
Alternate Parts for LN38GPP
This table gives cross-reference parts and alternative options found for LN38GPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN38GPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR53WB | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LN38GPP vs LMR53WB |
MPG3368S | Single Color LED, Green, Clear Pale Green, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LN38GPP vs MPG3368S |
L-51GD | Single Color LED, Green, Diffused, 5mm, | Kingbright | LN38GPP vs L-51GD |
DX1121/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LN38GPP vs DX1121/RD |
LUG52D | Single Color LED, Green, 5mm, | SunLED Group | LN38GPP vs LUG52D |
LMR50WC | Single Color LED, Red, 5mm, | SunLED Group | LN38GPP vs LMR50WC |
LMR53WC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LN38GPP vs LMR53WC |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LN38GPP vs LMR51WD |
LUG30D | Single Color LED, Green, 2.9mm | SunLED Group | LN38GPP vs LUG30D |
DX1118/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LN38GPP vs DX1118/GN |