Part Details for LN41YPSLX by Panasonic Electronic Components
Overview of LN41YPSLX by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN41YPSLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2156
|
Newark | Single Color Led, Amber, Diffused, T-1 3/4, 5Mm |Panasonic LN41YPSLX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.9820 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Amber 590nm 2-Pin T-1 3/4 RoHS: Compliant |
702 Partner Stock |
|
$0.3024 / $0.4479 | Buy Now |
|
Quest Components | 800 |
|
$0.5120 / $1.2800 | Buy Now | |
|
Master Electronics | LED Uni-Color Amber 590nm 2-Pin T-1 3/4 RoHS: Compliant |
702 Partner Stock |
|
$0.3024 / $0.4479 | Buy Now |
Part Details for LN41YPSLX
LN41YPSLX CAD Models
LN41YPSLX Part Data Attributes:
|
LN41YPSLX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN41YPSLX
Panasonic Electronic Components
Single Color LED, Amber, Diffused, T-1 3/4, 5mm, PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |