-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transil for low noise block protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LNBTVS Series 24.2 V 1250 W Transil™ for Low Noise Block Protection - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 900Cut Tape/Mini-Reel |
|
$0.8000 / $1.0800 | Buy Now |
|
Bristol Electronics | 1622 |
|
RFQ | ||
|
Quest Components | 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 11 |
|
$1.3800 / $1.5000 | Buy Now |
|
Quest Components | 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB | 1297 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
LNBTVS6-220S
|
Avnet Silica | ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: LNBTVS6-220S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1749290
|
Farnell | TRANSIL UNIDIRECT 2000W 6KV SMC RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4221 / $1.0363 | Buy Now |
DISTI #
1749290RL
|
Farnell | TRANSIL UNIDIRECT 2000W 6KV SMC RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4221 / $1.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNBTVS6-220S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBTVS6-220S
STMicroelectronics
Transil for low noise block protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 24.2 V | |
Breakdown Voltage-Min | 22 V | |
Breakdown Voltage-Nom | 23.1 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LNBTVS6-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNBTVS6-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNBTVS6-221S | Transil for low noise block protection | STMicroelectronics | LNBTVS6-220S vs LNBTVS6-221S |