Part Details for LND2425 by Crydom Inc
Overview of LND2425 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LND2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2397
|
Newark | Low Noise Ssr Relay, Panel Mount, Ip00, 280Vac/25 |Sensata/crydom LND2425 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8900 | Buy Now |
DISTI #
172-LND2425-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-480V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$69.4003 / $78.6500 | Buy Now |
DISTI #
71938448
|
RS | Low Noise SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, LN Series | Sensata - Crydom LND2425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 22 |
|
$74.3300 | Buy Now |
DISTI #
CRYLND2425
|
Heilind Electronics | LOW NOISE SSR RELAY, PANEL MOU PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 24-280 VAC - Load Current 25 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps RoHS: Compliant |
20 In Stock |
|
$124.4500 / $143.4000 | Buy Now |
DISTI #
LND2425
|
TME | Relay: solid state, Ucntrl: 4.8÷32VDC, 25A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$67.9600 / $74.7600 | RFQ |
DISTI #
000000000006094378
|
Sager | Solid State Relays - Industrial Mount 25A 280VAC, DC In Panel Mnt IP00 Min Qty: 20 | 0 |
|
$60.2600 / $63.7100 | Buy Now |
|
Master Electronics | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 24-280 VAC - Load Current 25 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps RoHS: Compliant |
20 In Stock |
|
$124.4500 / $143.4000 | Buy Now |