Part Details for LND2425 by Sensata Technologies
Overview of LND2425 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LND2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-LND2425
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A 280VAC, DC In Panel Mnt IP00 RoHS: Compliant | 46 |
|
$73.7600 / $81.0600 | Buy Now |
DISTI #
LND2425
|
TTI | Solid State Relays - Industrial Mount 25A 280VAC, DC In Panel Mnt IP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$68.2300 / $76.8400 | Buy Now |