Part Details for LND4425H by Crydom Inc
Overview of LND4425H by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LND4425H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2412
|
Newark | Low Noise Ssr Relay, Panel Mount, Ip00, 480Vac/25 |Sensata/crydom LND4425H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$103.2400 | Buy Now |
DISTI #
2266-LND4425H-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-528V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$88.3700 / $95.4500 | Buy Now |
DISTI #
172-LND4425H-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-528V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.0500 | Buy Now |
DISTI #
71938461
|
RS | Low Noise SSR Relay, Panel Mount, IP00, 480VAC/25A, DC In, LN Series | Sensata - Crydom LND4425H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$99.2700 | Buy Now |
DISTI #
CRYLND4425H
|
Heilind Electronics | LOW NOISE SSR RELAY, PANEL MOU PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 48-528 VAC - Load Current 25 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps - Thermal Pad RoHS: Compliant |
40 Partner Stock |
|
$73.9300 / $157.2100 | Buy Now |
DISTI #
LND4425H
|
TME | Relay: solid state, Ucntrl: 4.8÷32VDC, 25A, 48÷528VAC, on panel Min Qty: 1 | 0 |
|
$86.9900 / $95.6900 | RFQ |
DISTI #
000000000006094393
|
Sager | Solid State Relays - Industrial Mount 25A 480VAC Thrml Pad DC In Panel Mnt IP00 Min Qty: 20 | 0 |
|
$80.4900 / $85.0900 | Buy Now |
|
Master Electronics | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 48-528 VAC - Load Current 25 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps - Thermal Pad RoHS: Compliant |
40 Partner Stock |
|
$73.9300 / $157.2100 | Buy Now |