-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, 0.7mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9255 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, RED, 0.7 mm | 1 |
|
$0.9800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-LNJ247W82RA
|
Sensible Micro Corporation | XLED Red CP0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1725 Container: Tape & Reel | 21 |
|
RFQ | |
DISTI #
LNJ247W82RA
|
Avnet Abacus | LED Uni-Color Red 645nm Chip LED 2-Pin SMD - Tape and Reel (Alt: LNJ247W82RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNJ247W82RA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ247W82RA
Panasonic Electronic Components
Single Color LED, Red, 0.7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.3 V | |
Luminous Intensity-Min | 0.0058 cd | |
Luminous Intensity-Nom | 16 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.05 mm |