Part Details for LNJ308G8LRA by Panasonic Electronic Components
Overview of LNJ308G8LRA by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LNJ308G8LRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Diffused | 960 |
|
$0.5000 / $1.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 59 |
|
RFQ | |
|
Chip1Cloud | LED Uni-Color Green 565nm 2-Pin Chip LED / LED GREEN DIFFUSED 0603 SMD | 14030 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for LNJ308G8LRA
LNJ308G8LRA CAD Models
LNJ308G8LRA Part Data Attributes:
|
LNJ308G8LRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ308G8LRA
Panasonic Electronic Components
Single Color LED, Green, Diffused, 1.1mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 150 deg |