Part Details for LNJ310M6URA by Panasonic Electronic Components
Overview of LNJ310M6URA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LNJ310M6URA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Green, Clear | 4800 |
|
$0.1660 / $0.8300 | Buy Now |
DISTI #
LNJ310M6URA
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin Chip LED (Alt: LNJ310M6URA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LNJ310M6URA
LNJ310M6URA CAD Models
LNJ310M6URA Part Data Attributes
|
LNJ310M6URA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ310M6URA
Panasonic Electronic Components
Single Color LED, Yellow Green, Clear, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.83 mm |
Alternate Parts for LNJ310M6URA
This table gives cross-reference parts and alternative options found for LNJ310M6URA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ310M6URA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C110 | Single Color LED, Green, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Broadcom Limited | LNJ310M6URA vs HSMG-C110 |
PY1101F | Single Color LED, Yellow Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | Stanley Electric Co | LNJ310M6URA vs PY1101F |
YPY1113F-1215-TR | Single Color LED, Yellow Green, Clear Diffused, 1.7mm, PLASTIC PACKAGE-2 | Stanley Electric Co | LNJ310M6URA vs YPY1113F-1215-TR |