Part Details for LNT2C102MSE by Nichicon Corporation
Overview of LNT2C102MSE by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2C102MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8990-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
10 In Stock |
|
$12.2571 / $18.4300 | Buy Now |
DISTI #
647-LNT2C102MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 160volts 1000uF 105c 35x80 RoHS: Compliant | 0 |
|
$17.0400 | Order Now |
DISTI #
30745486
|
Verical | Cap Aluminum Lytic 1000uF 160V 20% (35 X 80mm) Screw Terminal 1600mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$33.3750 / $34.3750 | Buy Now |
Part Details for LNT2C102MSE
LNT2C102MSE CAD Models
LNT2C102MSE Part Data Attributes:
|
LNT2C102MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2C102MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.2 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2C102MSE
This table gives cross-reference parts and alternative options found for LNT2C102MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2C102MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2C102MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2C102MSE vs LNT2C102MSEN |