Part Details for LO L29K-J2L1-24-0-2-R18-Z by OSRAM Opto Semiconductors
Overview of LO L29K-J2L1-24-0-2-R18-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LO L29K-J2L1-24-0-2-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mA 9.8mcd White Lens 606nm Orange 160 1.8V 0603 LED Indication - Discrete ROHS | 889 |
|
$0.0970 / $0.1718 | Buy Now |