There are no models available for this part yet.
Overview of LO T676-S1T1-24 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LO T676-S1T1-24 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q65110A2149
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2149) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now | |
DISTI #
83353660
|
Verical | LED Uni-Color Orange 610nm Automotive AEC-Q102 2-Pin PLCC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2424 | Americas - 66000 |
|
$0.0447 / $0.0529 | Buy Now | |
DISTI #
LOT676-S1T1-24
|
TME | LED, SMD, 3030,PLCC2, orange, 180÷355mcd, 3x3x2.1mm, 120°, 20mA Min Qty: 5 | 2765 |
|
$0.0334 / $0.1630 | Buy Now | |
DISTI #
LO T676-S1T1-24-0-20-R18-Z
|
Avnet Asia | LED Uni-Color Orange 610nm 2-Pin PLCC T/R (Alt: LO T676-S1T1-24-0-20-R18-Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0377 / $0.0534 | Buy Now |