Part Details for LO5411-RE7500 by Siemens
Overview of LO5411-RE7500 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LO5411-RE7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, ORANGE, 5 mm | 584 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for LO5411-RE7500
LO5411-RE7500 CAD Models
LO5411-RE7500 Part Data Attributes
|
LO5411-RE7500
Siemens
Buy Now
Datasheet
|
Compare Parts:
LO5411-RE7500
Siemens
Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for LO5411-RE7500
This table gives cross-reference parts and alternative options found for LO5411-RE7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LO5411-RE7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LO5411-RE7508 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7508 |
LO5411-RE7781 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7781 |
LO5411-RE7950 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7950 |
LO5411-RE7506 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7506 |
LO5411-RE9049 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE9049 |
LO5411-RE7848 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7848 |
LO5411-RE7507 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7507 |
LO5411-RE7504 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7504 |
LO5411-RE7797 | Single Color LED, Orange, Colorless Clear, T-1 3/4, 5mm | Siemens | LO5411-RE7500 vs LO5411-RE7797 |