Part Details for LOB-3-R050-F-LF (ALTERNATE: LOB-3-R050-F-LF-TR) by TT Electronics Resistors
Overview of LOB-3-R050-F-LF (ALTERNATE: LOB-3-R050-F-LF-TR) by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOB-3-R050-F-LF (ALTERNATE: LOB-3-R050-F-LF-TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061300
|
RS | Resistor, Metal Element, Res 0.05 Ohms, Pwr-Rtg 3 W, Tol 1%, Axial, Curr-Sense | IRC (TT Electronics) LOB-3-R050-F-LF RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |