Part Details for LOB1R020FLF by TT Electronics Resistors
Overview of LOB1R020FLF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOB1R020FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7088
|
Newark | Current Sense Resistor, 0.02 Ohm, 1W, 1%, Resistance:0.02Ohm, Product Range:Lob Series, Power Rating:1W, Resistor Element Type:Metal Film, Resistor Case Style:Axial Leaded, Resistance Tolerance:± 1%, Temperature Coefficient:- Rohs Compliant: Yes |Tt Electronics/international Resistive LOB1R020FLF Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28X2088
|
Newark | Resistor, Current Sense, 0.02 Ohm, 1W, 1%, Full Reel, Resistance:0.02Ohm, Product Range:Lob Series, Power Rating:1W, Resistor Element Type:Metal Film, Resistor Case Style:Axial Leaded, Resistance Tolerance:± 1%, No. Of Pins:2Pins Rohs Compliant: Yes |Tt Electronics/international Resistive LOB1R020FLF Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |