Part Details for LOB5R050FLF by TT Electronics Resistors
Overview of LOB5R050FLF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOB5R050FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7099
|
Newark | Current Sense Resistor, 0.05 Ohm, 5W, 1%, Resistance:0.05Ohm, Product Range:Lob Series, Power Rating:5W, Resistor Technology:Metal Film, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Temperature Coefficient:- Rohs Compliant: Yes |Tt Electronics/international Resistive LOB5R050FLF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.7300 | Buy Now |