Part Details for LOC110 by IXYS Integrated Circuits Division
Overview of LOC110 by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LOC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-110 OPTOCOUPLER 3.75KV PHVOLT DIP8 | 0 |
|
$2.1398 / $2.3538 | RFQ |
Part Details for LOC110
LOC110 CAD Models
LOC110 Part Data Attributes:
|
LOC110
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LOC110
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC110
This table gives cross-reference parts and alternative options found for LOC110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC110 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC110 vs LOC110 |