Part Details for LOG100JP by Burr-Brown Corp
Overview of LOG100JP by Burr-Brown Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LOG100JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$33.6000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LOG/ANTILOG AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 8093 |
|
$67.5000 / $87.7500 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 7 |
|
$36.4000 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 2 |
|
$306.2500 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 325 |
|
$101.2500 / $135.0000 | Buy Now |
|
New Advantage Corporation | Optoelectronic Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$90.0000 | Buy Now |
Part Details for LOG100JP
LOG100JP CAD Models
LOG100JP Part Data Attributes:
|
LOG100JP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
LOG100JP
Burr-Brown Corp
Log Or Antilog Amplifier, 1 Func, 0.045MHz Band Width, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 0.045 MHz | |
JESD-30 Code | R-CDIP-T14 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LOG100JP
This table gives cross-reference parts and alternative options found for LOG100JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG100JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOG100JP | LOG OR ANTILOG AMPLIFIER, 0.045MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | LOG100JP vs LOG100JP |