Part Details for LOHASP1-5STL by Eaton Bussmann
Overview of LOHASP1-5STL by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ505STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -50A 22Mohm LDPAK(S)-(1)/To-263 | |
2SK1335STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(S)/To-252 | |
10127721-165STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for LOHASP1-5STL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-LOHASP1-5STL-ND
|
DigiKey | LOCKOUT HASP 1-5 IN STL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2100 | Buy Now |
DISTI #
74931428
|
RS | Lockout Hasp with 1.5" Steel Jaw Dia., Vinyl-Coated, Up to 6 Padlocks | Bussmann by Eaton LOHASP1-5STL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 | RFQ |
DISTI #
000000000007214729
|
Sager | LOCKOUT HASP 1-5 IN STL Min Qty: 1 | 0 |
|
$10.3800 / $12.3900 | Buy Now |