Part Details for LOM47K-J2L1-24 by OSRAM GmbH
Overview of LOM47K-J2L1-24 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Part Details for LOM47K-J2L1-24
LOM47K-J2L1-24 CAD Models
LOM47K-J2L1-24 Part Data Attributes
|
LOM47K-J2L1-24
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LOM47K-J2L1-24
OSRAM GmbH
SINGLE COLOR LED, ORANGE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LOM47K-J2L1-24
This table gives cross-reference parts and alternative options found for LOM47K-J2L1-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOM47K-J2L1-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOT770-J1K1-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, SMT, 2 PIN | OSRAM Opto Semiconductors | LOM47K-J2L1-24 vs LOT770-J1K1-24 |
LOM47K-K2M1-24 | SINGLE COLOR LED, ORANGE, 1.5mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LOM47K-J2L1-24 vs LOM47K-K2M1-24 |
LOT77K-K1L2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LOM47K-J2L1-24 vs LOT77K-K1L2-24 |
LOT77K-K1M2-24 | SINGLE COLOR LED, ORANGE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | LOM47K-J2L1-24 vs LOT77K-K1M2-24 |
LOT776-Q2R2-1 | Single Color LED, Orange, Colorless Clear, 2.4mm | Siemens | LOM47K-J2L1-24 vs LOT776-Q2R2-1 |
LOT770-J1L2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LOM47K-J2L1-24 vs LOT770-J1L2-24 |
LOT770-K1L2-1 | Single Color LED, Orange, Colorless Clear, 2.4mm | Siemens | LOM47K-J2L1-24 vs LOT770-K1L2-1 |
Q65110A2232 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LOM47K-J2L1-24 vs Q65110A2232 |
LOT77K-K1M2-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LOM47K-J2L1-24 vs LOT77K-K1M2-24 |
LOT776-S1T1-24 | Single Color LED, Orange, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LOM47K-J2L1-24 vs LOT776-S1T1-24 |