Part Details for LOP-200-18 by Mean Well
Overview of LOP-200-18 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOP-200-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3256
|
Newark | Power Supply, Ac-Dc, 18V, 11.1A Rohs Compliant: Yes |Mean Well LOP-200-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$37.4500 / $40.2800 | Buy Now |
DISTI #
1866-LOP-200-18-ND
|
DigiKey | 80-264VAC O/P +18V7.8A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$38.4572 / $46.0600 | Buy Now |
DISTI #
LOP-200-18
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LOP-200-18) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
709-LOP-200-18
|
Mouser Electronics | Switching Power Supplies 199.8W 18V 11.1A Medical 2X4 low profile RoHS: Compliant | 8 |
|
$40.6500 / $45.3000 | Buy Now |
DISTI #
74981964
|
RS | Power Supply, AC-DC, 200W, 80-264Vin, 18Vout, Open Frame, LOP-200 Series | MEAN WELL LOP-200-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2600 / $46.5200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$39.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 23 Factory Stock |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
LOP-200-18
|
TME | Power supply: switching, open, 200W, 113÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$34.1000 / $38.6000 | RFQ |
DISTI #
000000000007202238
|
Sager | 80-264VAC O/P +18V7.8A Min Qty: 1 | 0 |
|
$34.1000 / $38.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 23 Factory Stock |
|
$34.1000 / $38.6000 | Buy Now |