There are no models available for this part yet.
Overview of LOP-200-36 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LOP-200-36 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK3259
|
Newark | Power Supply, Ac-Dc, 36V, 5.6A Rohs Compliant: Yes |Mean Well LOP-200-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.4500 / $40.2800 | Buy Now | |
DISTI #
1866-LOP-200-36-ND
|
DigiKey | 80-264VAC O/P +36V3.9A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$38.0760 / $45.6000 | Buy Now | |
DISTI #
LOP-200-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LOP-200-36) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$34.1000 / $38.6000 | Buy Now | |
DISTI #
709-LOP-200-36
|
Mouser Electronics | Switching Power Supplies 201.6W 36V 5.6A Medical 2X4 low profile RoHS: Compliant | 20 |
|
$37.8600 / $45.3000 | Buy Now | |
DISTI #
74981967
|
RS | Power Supply, AC-DC, 200W, 80-264Vin, 12Vout, Open Frame, LOP-200 Series | MEAN WELL LOP-200-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2600 / $46.5200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$39.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$34.1000 / $38.6000 | Buy Now | ||
DISTI #
LOP-200-36
|
TME | Power supply: switching, open, 200W, 113÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$34.1000 / $38.6000 | RFQ | |
DISTI #
000000000007202240
|
Sager | 80-264VAC O/P +36V3.9A Min Qty: 1 | 0 |
|
$34.1000 / $38.6000 | Buy Now | |
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$34.1000 / $38.6000 | Buy Now |