-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3262
|
Newark | Power Supply, Ac-Dc, 12V, 25A Rohs Compliant: Yes |Mean Well LOP-300-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$44.1000 / $49.2600 | Buy Now |
DISTI #
1866-LOP-300-12-ND
|
DigiKey | 80-264VAC O/P +12V15A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$43.3088 / $47.3700 | Buy Now |
DISTI #
LOP-300-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LOP-300-12) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$37.5000 / $42.4000 | Buy Now |
DISTI #
709-LOP-300-12
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A Medical 2X4 low profile RoHS: Compliant | 0 |
|
$37.5000 / $42.4000 | Order Now |
DISTI #
74981970
|
RS | Power Supply, AC-DC, 300W, 80-264Vin, 12Vout, Open Frame, LOP-300 Series | MEAN WELL LOP-300-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 2 |
|
$43.0000 / $48.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | Low Profile Open Frame Power Supply - 300W - 12V - 4"×2" RoHS: Compliant |
5 In Stock |
|
$37.5000 / $42.4000 | Buy Now |
DISTI #
LOP-300-12
|
TME | Power supply: switched-mode, open, 300W, OUT: 1, Uout: 12VDC, 92.5% Min Qty: 1 | 0 |
|
$37.5000 / $42.4000 | RFQ |
DISTI #
000000000007177672
|
Sager | 80-264VAC O/P +12V15A Min Qty: 1 | 1 |
|
$37.5000 / $42.4000 | Buy Now |
|
Master Electronics | Low Profile Open Frame Power Supply - 300W - 12V - 4"×2" RoHS: Compliant |
5 In Stock |
|
$37.5000 / $42.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy