Part Details for LOP-300-27 by Mean Well
Overview of LOP-300-27 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOP-300-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3266
|
Newark | Power Supply, Ac-Dc, 27V, 11.1A Rohs Compliant: Yes |Mean Well LOP-300-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$46.1000 / $64.1600 | Buy Now |
DISTI #
1866-LOP-300-27-ND
|
DigiKey | 80-264VAC O/P +27V6.7A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$43.3088 / $47.3700 | Buy Now |
DISTI #
LOP-300-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LOP-300-27) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$37.5000 / $42.4000 | Buy Now |
DISTI #
709-LOP-300-27
|
Mouser Electronics | Switching Power Supplies 299.7W 27V 11.1A Medical 2X4 low profile RoHS: Compliant | 16 |
|
$37.5000 / $42.4000 | Buy Now |
DISTI #
74981974
|
RS | Power Supply, AC-DC, 300W, 80-264Vin, 27Vout, Open Frame, LOP-300 Series | MEAN WELL LOP-300-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0500 / $47.3700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5000 / $42.4000 | Buy Now |
DISTI #
LOP-300-27
|
TME | Power supply: switched-mode, open, 300W, OUT: 1, Uout: 27VDC, 93% Min Qty: 1 | 0 |
|
$37.5000 / $42.4000 | RFQ |
DISTI #
000000000007202244
|
Sager | 80-264VAC O/P +27V6.7A Min Qty: 1 | 0 |
|
$37.5000 / $42.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.5000 / $42.4000 | Buy Now |