Part Details for LOPLUGSM by Eaton Bussmann
Overview of LOPLUGSM by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LOPLUGSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-LOPLUGSM-ND
|
DigiKey | LOCKOUT PLUG SMALL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3700 | Buy Now |
DISTI #
74931433
|
RS | Plug Lockout Device for 110V Plugs, Small, 3.5 x 2 x 2", Up to 4 Padlocks | Bussmann by Eaton LOPLUGSM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0500 | RFQ |
DISTI #
000000000007214734
|
Sager | Eaton Corporation Lockout Plug Small Min Qty: 1 | 0 |
|
$18.2900 / $21.8400 | Buy Now |