-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3747
|
Newark | Ldo, Fixed, 5V, 0.5A, Wson-6, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38693SD-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $2.0700 | Buy Now |
DISTI #
LP38693SD-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4161 In Stock |
|
$0.7335 / $1.7300 | Buy Now |
DISTI #
926-38693SD-5.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Dropout CMOS Linear Reg RoHS: Compliant | 2321 |
|
$0.7330 / $1.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, DSO6 | 56 |
|
$0.9000 / $2.4000 | Buy Now |
|
Ameya Holding Limited | LP38693SD-5.0/NOPB , LDO 电压调节器, 0.5A, 5 V输出 2%, 2.7 → 10 V输入, 6针 LLP封装 | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38693SD-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38693SD-5.0/NOPB
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0225% | |
Load Regulation-Max | 0.12475% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP38693SD-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693SD-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38693SD-5.0 | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693SD-5.0 |
LP38693QSDX-5.0/NOPB | Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693QSDX-5.0/NOPB |
LP38693SDX-5.0/NOPB | 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693SDX-5.0/NOPB |
LP38693SDX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO6, LLP-6 | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693SDX-5.0 |
LP38693QSD-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693QSD-5.0 |
LP38693QSDX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693QSDX-5.0 |
LP38693QSD-5.0/NOPB | Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38693SD-5.0/NOPB vs LP38693QSD-5.0/NOPB |