Part Details for LP3982IMM-1.8/NOPB by National Semiconductor Corporation
Overview of LP3982IMM-1.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3982IMM-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.6875 / $2.2500 | Buy Now |
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8 | 80 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8 | 12 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8 | 564 |
|
$1.6500 / $4.0000 | Buy Now |
|
Rochester Electronics | LP3982 Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS Regulator RoHS: Compliant Status: Active Min Qty: 1 | 758 |
|
$0.3173 / $0.3733 | Buy Now |
Part Details for LP3982IMM-1.8/NOPB
LP3982IMM-1.8/NOPB CAD Models
LP3982IMM-1.8/NOPB Part Data Attributes
|
LP3982IMM-1.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3982IMM-1.8/NOPB
National Semiconductor Corporation
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0066% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3982IMM-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP3982IMM-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3982IMM-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3982IMM-1.8 | Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS Regulator 8-VSSOP -40 to 85 | Texas Instruments | LP3982IMM-1.8/NOPB vs LP3982IMM-1.8 |
LP3982IMM-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3982IMM-1.8/NOPB vs LP3982IMM-1.8 |
LP3982IMM-1.8/NOPB | 300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85 | Texas Instruments | LP3982IMM-1.8/NOPB vs LP3982IMM-1.8/NOPB |
LP3982IMMX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.22 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3982IMM-1.8/NOPB vs LP3982IMMX-1.8/NOPB |