Part Details for LP3999ITLX-2.8/NOPB by Texas Instruments
Overview of LP3999ITLX-2.8/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3999ITLX-2.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP3999ITLX-2.8/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.3982 / $1.0300 | Buy Now |
DISTI #
926-LP3999ITLX28NOPB
|
Mouser Electronics | LDO Voltage Regulators 150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.3980 / $0.4280 | Order Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.15A 5DSBGA | 11400 |
|
RFQ |
Part Details for LP3999ITLX-2.8/NOPB
LP3999ITLX-2.8/NOPB CAD Models
LP3999ITLX-2.8/NOPB Part Data Attributes:
|
LP3999ITLX-2.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3999ITLX-2.8/NOPB
Texas Instruments
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LEAD-FREE, MICRO, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.472 mm | |
Line Regulation-Max | 0.00616% | |
Load Regulation-Max | 0.00834% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.0145 mm |
Alternate Parts for LP3999ITLX-2.8/NOPB
This table gives cross-reference parts and alternative options found for LP3999ITLX-2.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3999ITLX-2.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3999ITL-2.8/NOPB | Low Noise 150mA Voltage Regulator for RF/Analog Applications. 5-DSBGA -40 to 125 | Texas Instruments | LP3999ITLX-2.8/NOPB vs LP3999ITL-2.8/NOPB |
LP3999ITL-2.8 | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3999ITLX-2.8/NOPB vs LP3999ITL-2.8 |
LP3999ITLX-2.8 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LP3999ITLX-2.8/NOPB vs LP3999ITLX-2.8 |
LP3999ITL-2.8/NOPB | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, LEAD-FREE, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3999ITLX-2.8/NOPB vs LP3999ITL-2.8/NOPB |