Part Details for LP5996SD-2828 by National Semiconductor Corporation
Overview of LP5996SD-2828 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5996SD-2828/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85 | |
LP5996SD-1833/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON | |
LP5996SD-2533/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON |
Price & Stock for LP5996SD-2828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP5996 Dual Linear Regulator with 300mA and 150mA Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for LP5996SD-2828
LP5996SD-2828 CAD Models
LP5996SD-2828 Part Data Attributes
|
LP5996SD-2828
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5996SD-2828
National Semiconductor Corporation
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10, 3 X 3 MM, LLP-10, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, LLP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.21 V | |
Dropout Voltage2-Max | 0.55 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0185% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.905 V | |
Output Voltage1-Min | 2.695 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.905 V | |
Output Voltage2-Min | 2.695 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.75% | |
Width | 3 mm |
Alternate Parts for LP5996SD-2828
This table gives cross-reference parts and alternative options found for LP5996SD-2828. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5996SD-2828, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5996SD-2828/NOPB | 150-mA, low-IQ, dual-channel adjustable low-dropout voltage regulator with enable 10-WSON -40 to 85 | Texas Instruments | LP5996SD-2828 vs LP5996SD-2828/NOPB |