Part Details for LPA-C011301S-30 by ITW Lumex
Overview of LPA-C011301S-30 by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-C011301S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-LPA-C011301S-30-ND
|
DigiKey | LIGHT PIPE 30MM SINGLE VERT SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.4720 / $1.4700 | Buy Now |
DISTI #
696-LPA-C011301S-30
|
Mouser Electronics | LED Light Pipes 3mm Single Unit SMT Vertical Light Pipe RoHS: Compliant | 3396 |
|
$0.4710 / $1.4700 | Buy Now |
DISTI #
71495086
|
RS | 3mm CYL 1-POS, V-ARRAY L- PIPE, 30mm, SMT | Lumex LPA-C011301S-30 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | Single Ø3 mm Clear Vertical Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4750 / $0.5650 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Rectangular Vertical Clear Rigid RoHS: Compliant |
1208 In Stock |
|
$0.4595 / $0.9577 | Buy Now |
|
Master Electronics | LED Light Pipe Rectangular Vertical Clear Rigid RoHS: Compliant |
1208 In Stock |
|
$0.4595 / $0.9577 | Buy Now |
Part Details for LPA-C011301S-30
LPA-C011301S-30 CAD Models
LPA-C011301S-30 Part Data Attributes
Alternate Parts for LPA-C011301S-30
This table gives cross-reference parts and alternative options found for LPA-C011301S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPA-C011301S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPA-C011301S-40 | Optical Pipe, | ITW Lumex | LPA-C011301S-30 vs LPA-C011301S-40 |
LPA-C011301S-4 | Optical Pipe, | ITW Lumex | LPA-C011301S-30 vs LPA-C011301S-4 |
LPA-C011301S-15 | Optical Pipe, | ITW Lumex | LPA-C011301S-30 vs LPA-C011301S-15 |
LPA-C011301S-5.4 | Optical Pipe, LEAD FREE PACKAGE | ITW Lumex | LPA-C011301S-30 vs LPA-C011301S-5.4 |