Part Details for LPC-02B-16R by OptiFuse
Overview of LPC-02B-16R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC584KBCZ-3A | Analog Devices | ARM, 2xSHARC, DDR, LPC package | |
ADSP-SC582KBCZ-4A | Analog Devices | ARM, 1xSHARC, DDR, LPC package | |
ADSP-SC584CBCZ-4A | Analog Devices | ARM, 2xSHARC, DDR, LPC package |
Price & Stock for LPC-02B-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPC-02B-16R-ND
|
DigiKey | 5X20MM FUSEHOLDER, 10A-16AWG RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
369 In Stock |
|
$1.6540 / $3.6400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.0800 | Buy Now |