-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0369
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-208 Rohs Compliant: Yes |Nxp LPC1788FBD208K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$13.9100 / $20.7100 | Buy Now |
DISTI #
64AH3871
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core/Tray Rohs Compliant: Yes |Nxp LPC1788FBD208K Min Qty: 180 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1200 / $15.1300 | Buy Now |
DISTI #
568-LPC1788FBD208K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
752 In Stock |
|
$14.2256 / $21.2100 | Buy Now |
DISTI #
LPC1788FBD208K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 208-Pin LQFP Tray - Trays (Alt: LPC1788FBD208K) Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.7809 / $12.4329 | Buy Now |
DISTI #
771-LPC1788FBD208K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 11820 |
|
$13.9000 / $21.1300 | Buy Now |
|
Future Electronics | LPC17xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit-Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 9970Tray |
|
$10.2300 / $10.7500 | Buy Now |
|
Quest Components | 432 |
|
$24.0750 / $32.1000 | Buy Now | |
|
Rochester Electronics | LPC1788 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 37260 |
|
$11.8600 / $13.9500 | Buy Now |
DISTI #
LPC1788FBD208K
|
TME | IC: ARM microcontroller, 96kBSRAM,512kBFLASH, LQFP208 Min Qty: 1 | 174 |
|
$15.4000 / $22.2300 | Buy Now |
DISTI #
LPC1788FBD208K
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 208-Pin LQFP Tray (Alt: LPC1788FBD208K) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1788FBD208K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1788FBD208K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1788FBD208K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1788FBD208K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935291861557 | RISC Microcontroller | NXP Semiconductors | LPC1788FBD208K vs 935291861557 |
935291861551 | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | NXP Semiconductors | LPC1788FBD208K vs 935291861551 |
LPC1788FBD208,551 | LPC1788FBD208 - 512kB flash, 96kB SRAM, Ethernet, USB, LCD, LQFP208 package QFP 208-Pin | NXP Semiconductors | LPC1788FBD208K vs LPC1788FBD208,551 |
LPC1788FBD208 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller | NXP Semiconductors | LPC1788FBD208K vs LPC1788FBD208 |