-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1788FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, LCD, TFBGA208 package BGA 208-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9497
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 120 Mhz, 512 Kb, 96 Kb, 208, Tfbga Rohs Compliant: Yes |Nxp LPC1788FET208,551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$14.8200 / $22.0500 | Buy Now |
DISTI #
41T4101
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Tfbga-208, Product Range:Lpc1700 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb Rohs Compliant: Yes |Nxp LPC1788FET208,551 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 | Buy Now |
DISTI #
84AC1865
|
Newark | Scalable Mainstream 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M3 Core Rohs Compliant: Yes |Nxp LPC1788FET208,551 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 | Buy Now |
DISTI #
568-6691-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 208TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5844 In Stock |
|
$14.2256 / $21.2100 | Buy Now |
DISTI #
LPC1788FET208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin TFBGA Tray - Trays (Alt: LPC1788FET208,551) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.7809 / $12.4329 | Buy Now |
DISTI #
771-LPC1788FET208551
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB RoHS: Compliant | 37 |
|
$14.1400 / $21.1700 | Buy Now |
|
Future Electronics | LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - TFBGA-208 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Tray | 0Tray |
|
$11.9400 | Buy Now |
|
Rochester Electronics | LPC1788 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 3528 |
|
$11.8600 / $13.9500 | Buy Now |
DISTI #
LPC1788FET208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin TFBGA Tray - Trays (Alt: LPC1788FET208,551) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.7809 / $12.4329 | Buy Now |
DISTI #
LPC1788FET208,551
|
Avnet Americas | MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 208-Pin TFBGA Tray - Trays (Alt: LPC1788FET208,551) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.7809 / $12.4329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1788FET208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1788FET208,551
NXP Semiconductors
LPC1788FET208 - 512kB flash, 96kB SRAM, Ethernet, USB, LCD, TFBGA208 package BGA 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT950-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1788FET208,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1788FET208,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1788FET208 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA208, 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208, Microcontroller | NXP Semiconductors | LPC1788FET208,551 vs LPC1788FET208 |