Datasheets
LPC810M021FN8 by:

RISC MICROCONTROLLER

Part Details for LPC810M021FN8 by NXP Semiconductors

Overview of LPC810M021FN8 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPC810M021FN8

Part # Distributor Description Stock Price Buy
Flip Electronics Stock, ship today 5452
  • 1 $0.9100
$0.9100 RFQ

Part Details for LPC810M021FN8

LPC810M021FN8 CAD Models

LPC810M021FN8 Part Data Attributes:

LPC810M021FN8 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC810M021FN8 NXP Semiconductors RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description DIP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
Has ADC NO
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M0
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T8
Length 9.5 mm
Low Power Mode YES
Number of External Interrupts 8
Number of I/O Lines 6
Number of Terminals 8
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 1024
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 4.2 mm
Speed 30 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

LPC810M021FN8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC810M021FN8 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC810M021FN8 by NXP Semiconductors

  • Please alert me when LPC810M021FN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC810M021FN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC810M021FN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC810M021FN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC810M021FN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC810M021FN8 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: