Filter Your Search
1 - 3 of 3 results
|
LPC810M021FN8FP
NXP Semiconductors
|
$0.9600 | Yes | Obsolete | 32 | 30 MHz | 4096 | 1024 | CORTEX-M0 | 25 MHz | 6 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001, SOT097-2, DIP-8 | 8 | SOT97-2 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||
|
LPC810M021FN8,129
NXP Semiconductors
|
Check for Price | Active | 32 | 30 MHz | 25 MHz | 6 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 1.8 V | R-PDIP-T8 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
LPC810M021FN8
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 30 MHz | 4096 | 1024 | CORTEX-M0 | 25 MHz | 6 | 7 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP-8 | unknown | EAR99 | 8542.31.00.01 | NXP |