There are no models available for this part yet.
Overview of LPR-05B-12OR by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE78L112600311 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO | |
UE78L112600321 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO |
Price & Stock for LPR-05B-12OR by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-LPR-05B-12OR-ND
|
DigiKey | REG. FUSEHOLDER, 30A-12AWG ORG Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1086 In Stock |
|
$4.2800 / $9.4300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $8.1600 | Buy Now | ||
DISTI #
LPR-05B-12OR
|
TME | Fuse holder, 19mm, 30A, Leads: cables, 32V Min Qty: 1 | 31 |
|
$8.0300 / $8.6500 | Buy Now |