Part Details for LPR-05B-16R by OptiFuse
Overview of LPR-05B-16R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE78L112600311 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO | |
UE78L112600321 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO |
Price & Stock for LPR-05B-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPR-05B-16R-ND
|
DigiKey | REG. FUSEHOLDER, 15A-16AWG RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1582 In Stock |
|
$4.0290 / $8.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $7.1200 | Buy Now |
DISTI #
LPR-05B-16R
|
TME | Fuse holder, 19mm, 15A, Leads: cables, 32V Min Qty: 100 | 0 |
|
$7.2500 / $8.1200 | RFQ |